P6SMB9.1_R2_10001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional

Overview of P6SMB9.1_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]

CAD Models for P6SMB9.1_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB9.1_R2_10001 by PanJit Semiconductor

P6SMB9.1_R2_10001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
10 V
Breakdown Voltage-Min
8.19 V
Breakdown Voltage-Nom
100 V
Clamping Voltage-Max
144 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
81 V
Surface Mount
YES
Technology
AVALANCHE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMB9.1_R2_10001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional
    VS

Alternate Parts for P6SMB9.1_R2_10001

This table gives cross-reference parts and alternative options found for P6SMB9.1_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB9.1_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB9.1A_R2_00001 Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1A_R2_00001
P6SMB9.1A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1A-AU_R2_100A1
P6SMB9.1T/R7 Transient Suppressor, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1T/R7
P6SMB9.1A_R2_10001 Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1A_R2_10001
P6SMB9.1AT/R7 Transient Suppressor, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1AT/R7
P6SMB9.1T/R13 Transient Suppressor, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1T/R13
P6SMB9.1_R2_00001 Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1_R2_00001
P6SMB9.1-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1-AU_R2_100A1
P6SMB9.1AT/R13 Transient Suppressor, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1AT/R13
P6SMB9.1A-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1A-AU_R1_100A1
Part Number Description Manufacturer Compare
P6SMB9.1A Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB9.1_R2_10001 vs P6SMB9.1A
P6SMBJ7.5A-T3-LF Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB9.1_R2_10001 vs P6SMBJ7.5A-T3-LF
P6SMB9.1_R1_00001 Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional, PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1_R1_00001
P6SMB9.1A Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB9.1_R2_10001 vs P6SMB9.1A
P6SMB9.1A Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1A
P6SMBJ8.0A-T3 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB9.1_R2_10001 vs P6SMBJ8.0A-T3
P6SMB9.1A Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB9.1_R2_10001 vs P6SMB9.1A
P6SMB9.1A-T/R Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB9.1_R2_10001 vs P6SMB9.1A-T/R
SMBJP6KE9.1ATR Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB9.1_R2_10001 vs SMBJP6KE9.1ATR
P6FMBJ9.1A Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB9.1_R2_10001 vs P6FMBJ9.1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB9.1_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB9.1_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB9.1_R2_10001 would you like to use for your alert(s)?
  • Please alert me when P6SMB9.1_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB9.1_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB9.1_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB9.1_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB9.1_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB9.1_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: