Part Details for P6SMB82CA/TR7 by Pulse Electronics Corporation
Overview of P6SMB82CA/TR7 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB82CA/TR7
P6SMB82CA/TR7 CAD Models
P6SMB82CA/TR7 Part Data Attributes
|
P6SMB82CA/TR7
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB82CA/TR7
Pulse Electronics Corporation
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB82CA/TR7
This table gives cross-reference parts and alternative options found for P6SMB82CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB82CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK2XX03502 | Telecom Protection Circuit, | Pulse Electronics Corporation | P6SMB82CA/TR7 vs BK2XX03502 |