Part Details for P6SMB82A/51 by Vishay Intertechnologies
Overview of P6SMB82A/51 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB82A/51
P6SMB82A/51 CAD Models
P6SMB82A/51 Part Data Attributes
|
P6SMB82A/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB82A/51
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 70.1V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB82A/51
This table gives cross-reference parts and alternative options found for P6SMB82A/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB82A/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB82A-E3/52 | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB82A/51 vs P6SMB82A-E3/52 |
P6SMB82A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB82A/51 vs P6SMB82A |
P6SMB82A | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB82A/51 vs P6SMB82A |
P6SMB82AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB82A/51 vs P6SMB82AT3 |
SMBJP6KE82AE3TR | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB82A/51 vs SMBJP6KE82AE3TR |
P6FMBJ82A | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB82A/51 vs P6FMBJ82A |
P6SMB82ATR13 | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB82A/51 vs P6SMB82ATR13 |
P6SMB82A | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB82A/51 vs P6SMB82A |
P6SMBJ70A-F | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | P6SMB82A/51 vs P6SMBJ70A-F |
P6SMB82A | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB82A/51 vs P6SMB82A |