Part Details for P6SMB8.2CAHM4 by Taiwan Semiconductor
Overview of P6SMB8.2CAHM4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB8.2CAHM4
P6SMB8.2CAHM4 CAD Models
P6SMB8.2CAHM4 Part Data Attributes
|
P6SMB8.2CAHM4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB8.2CAHM4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB8.2CAHM4
This table gives cross-reference parts and alternative options found for P6SMB8.2CAHM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2CAHM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0C | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB8.2CAHM4 vs SMBJ7.0C |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | P6SMB8.2CAHM4 vs SMBJ7.0CA |
SMBJ7.0CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB8.2CAHM4 vs SMBJ7.0CA-M3/5B |
SMBJ7.0CT1 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | P6SMB8.2CAHM4 vs SMBJ7.0CT1 |
SMBJ7.0CAR4 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB8.2CAHM4 vs SMBJ7.0CAR4 |
SMBJ7.0CTR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB8.2CAHM4 vs SMBJ7.0CTR |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | P6SMB8.2CAHM4 vs SMBJ7.0CA |
SMBJ7.0CE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB8.2CAHM4 vs SMBJ7.0CE3TR |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P6SMB8.2CAHM4 vs SMBJ7.0CA |
SMBJ7.0CA-13-F | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | P6SMB8.2CAHM4 vs SMBJ7.0CA-13-F |