There are no models available for this part yet.
Overview of P6SMB75CA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB75CA by YAGEO Corporation
Part Data Attributes for P6SMB75CA by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-11-05
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
|
Breakdown Voltage-Max
|
78.8 V
|
Breakdown Voltage-Min
|
71.3 V
|
Breakdown Voltage-Nom
|
75.05 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
64.1 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
64.1 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for P6SMB75CA
This table gives cross-reference parts and alternative options found for P6SMB75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB75CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB75CA vs P6SMB75CA/TR13 |
P6SMB75CA | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB75CA vs P6SMB75CA |
P6SMB75CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB75CA vs P6SMB75CA/TR7 |
Related Parts for P6SMB75CA
-
P6SMB9.1CTransient Suppressors
-
BZD27C5V1P-E3-08Zener Diodes
-
BAT54W-GRectifier Diodes
-
P6SMB480ANon-linear Resistors
-
CGA3E3X7R1H474K080ABFixed Capacitors
-
P89C52BAMicrocontrollers
-
PD85035STR-EPower Field-Effect Transistors
-
RC0402FR-07100KLFixed Resistors
-
ISL8120IRZSwitching Regulator or Controllers