P6SMB7.5CA-H
Description: Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB7.5CA-H by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB7.5CA-H by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-P6SMB7.5CA-H
Mouser Electronics ESD Protection Diodes / TVS Diodes 7.5V 600W BiDir RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.2820
  • 100 $0.1700
  • 500 $0.1570
  • 1,000 $0.1110
  • 2,000 $0.0970
  • 10,000 $0.0840
  • 24,000 $0.0830
  • 50,000 $0.0780
$0.0780 / $0.3700 Order Now

CAD Models for P6SMB7.5CA-H by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB7.5CA-H by Bourns Inc

P6SMB7.5CA-H
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
7.88 V
Breakdown Voltage-Min
7.13 V
Breakdown Voltage-Nom
7.5 V
Clamping Voltage-Max
11.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
6.4 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB7.5CA-H
    Bourns Inc
    Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB7.5CA-H

This table gives cross-reference parts and alternative options found for P6SMB7.5CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM6T7V5CAHFTRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CAHFTRTB
P6SMB7V5CAHE3TRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CAHE3TRTS
SM6T7V5CAHE3TRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CAHE3TRTS
P6SMB7V5CATRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CATRTS
SM6T7V5CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CAHE3TRTB
P6SMB7.5CA Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB7.5CA-H vs P6SMB7.5CA
P6SMB7V5CATRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CATRTB
P6SMB7V5CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CAHE3TRTB
SM6T7V5CATRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CATRTS
P6SMB7.5CA Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd P6SMB7.5CA-H vs P6SMB7.5CA
Part Number Description Manufacturer Compare
P6SMB7V5CATRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CATRTB
SM6T7V5CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CAHE3TRTB
P6SMB7.5CA Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB7.5CA-H vs P6SMB7.5CA
P6SMB7V5CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CAHE3TRTB
P6SMB7V5CAHFTRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CAHFTRTB
SM6T7V5CAHFTRTB Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CAHFTRTB
SM6T7V5CAHE3TRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CAHE3TRTS
P6SMB7V5CAHE3TRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CAHE3TRTS
SM6T7V5CATRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs SM6T7V5CATRTS
P6SMB7V5CATRTS Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB7.5CA-H vs P6SMB7V5CATRTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB7.5CA-H by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB7.5CA-H by Bourns Inc

Select Manufacturer
Which Manufacturer of P6SMB7.5CA-H would you like to use for your alert(s)?
  • Please alert me when P6SMB7.5CA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB7.5CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB7.5CA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB7.5CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB7.5CA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB7.5CA-H by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: