-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB7.5A
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB7.5A
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.51 V | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6SMB7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB7.5-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5-AU_R1_000A1 |
P6SMB7.5-T/R | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5-T/R |
P6SMB7.5_R2_00001 | Trans Voltage Suppressor Diode, 6.05V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5_R2_00001 |
P6SMB7.5-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5-AU_R2_100A1 |
P6SMB7.5AT/R13 | Transient Suppressor, | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5AT/R13 |
P6SMB7.5A_R2_00001 | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5A_R2_00001 |
P6SMB7.5-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5-AU_R2_000A1 |
P6SMB7.5_R1_00001 | Trans Voltage Suppressor Diode, 6.05V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5_R1_00001 |
P6SMB7.5T/R7 | Transient Suppressor, | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5T/R7 |
P6SMB7.5_R1_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB7.5A vs P6SMB7.5_R1_10001 |