-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8083
|
Newark | Tvs Diode, 600W, 5.8V, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns P6SMB6.8CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16057 |
|
$0.4370 | Buy Now |
DISTI #
81Y1857
|
Newark | Dio Tvs Vbd 6.8V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB6.8CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
P6SMB6.8CABBCT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12270 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
P6SMB68CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB68CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.1108 | Buy Now |
DISTI #
P6SMB6.8CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB6.8CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.1022 | Buy Now |
DISTI #
652-P6SMB6.8CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.8V 600W BiDir RoHS: Compliant | 18469 |
|
$0.0900 / $0.4200 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 5.8V 600W 2-Pin SMB T/R RoHS: Compliant |
18000 In Stock |
|
$0.0919 / $0.1145 | Buy Now |
DISTI #
67505973
|
Verical | TVS Diode Single Bi-Dir 5.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.1300 / $0.1489 | Buy Now |
DISTI #
P6SMB6.8CA
|
TTI | ESD Protection Diodes / TVS Diodes 6.8V 600W BiDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.0850 / $0.1070 | Buy Now |
DISTI #
P6SMB6.8CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB6.8CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB6.8CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB6.8CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB6.8CA-H | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB6.8CA vs P6SMB6.8CA-H |
SM6T6V8CATRTS | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs SM6T6V8CATRTS |
P6SMB6V8CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs P6SMB6V8CAHE3TRTS |
SM6T6V8CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs SM6T6V8CAHFTRTB |
P6SMB6V8CATRTS | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs P6SMB6V8CATRTS |
SM6T6V8CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs SM6T6V8CAHE3TRTS |
P6SMB6V8CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs P6SMB6V8CAHFTRTB |
P6SMB6V8CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs P6SMB6V8CAHE3TRTB |
SM6T6V8CATRTB | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs SM6T6V8CATRTB |
SM6T6V8CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB6.8CA vs SM6T6V8CAHE3TRTB |