Part Details for P6SMB6.8AT3 by onsemi
Overview of P6SMB6.8AT3 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB6.8AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 5.8V 600W 2-Pin SMB T/R RoHS: Compliant |
3880 In Stock |
|
$0.1770 / $0.4490 | Buy Now |
|
Bristol Electronics | 3052 |
|
RFQ | ||
|
Bristol Electronics | 2774 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 7170 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 2567 |
|
$0.1656 / $0.3975 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 59600 |
|
$0.0123 / $0.1050 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 5736 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 2103 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 2441 |
|
$0.2650 / $0.6625 | Buy Now |
|
Chip1Cloud | 600 Watt Peak Power Zener Transient Voltage Suppressors | 25386 |
|
RFQ |
Part Details for P6SMB6.8AT3
P6SMB6.8AT3 CAD Models
P6SMB6.8AT3 Part Data Attributes
|
P6SMB6.8AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB6.8AT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 6.8 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB6.8AT3
This table gives cross-reference parts and alternative options found for P6SMB6.8AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB6.8AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB6.8A-E3/5B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB6.8AT3 vs P6SMB6.8A-E3/5B |
P6SMB6.8A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB6.8AT3 vs P6SMB6.8A-E3/5B |
P6SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB6.8AT3 vs P6SMBJ6.0A |
SMBJP6KE6.8ATR | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB6.8AT3 vs SMBJP6KE6.8ATR |
P6SMB6.8AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB6.8AT3 vs P6SMB6.8AHM3_A/I |
P6SMB6.8AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB6.8AT3 vs P6SMB6.8AHE3_A/I |
P6SMB6.8A-E3/52 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB6.8AT3 vs P6SMB6.8A-E3/52 |
SMBJP6KE6.8AE3 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB6.8AT3 vs SMBJP6KE6.8AE3 |
P6SMB6.8ABK | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB6.8AT3 vs P6SMB6.8ABK |
P6SMB6.8A | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB6.8AT3 vs P6SMB6.8A |