There are no models available for this part yet.
Overview of P6SMB6.8AT3 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB6.8AT3 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 4713 |
|
$0.1656 / $0.3975 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 908 |
|
$0.2048 / $0.5120 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5.8 Volt, DO-214AA / SMB | 1724 |
|
$0.2650 / $0.6625 | Buy Now |
CAD Models for P6SMB6.8AT3 by Motorola Semiconductor Products
Part Data Attributes for P6SMB6.8AT3 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
7.14 V
|
Breakdown Voltage-Min
|
6.45 V
|
Breakdown Voltage-Nom
|
6.8 V
|
Clamping Voltage-Max
|
10.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5.8 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Related Parts for P6SMB6.8AT3
-
P6SMB130CATransient Suppressors
-
MMSZ5V6T1GZener Diodes
-
BAV70LT3Rectifier Diodes
-
MF-SM075-2-99Non-linear Resistors
-
EKMQ250ETD102MJ16SFixed Capacitors
-
P87C51RA2FAMicrocontrollers
-
DN3545N8-GPower Field-Effect Transistors
-
RK73H1ELTP5113FFixed Resistors
-
LM5085MYXSwitching Regulator or Controllers