-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8609
|
Newark | Tvs Diode, 600W, 5.8V, Unidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB6.8A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3200 |
|
$0.1530 / $0.4790 | Buy Now |
DISTI #
06R1827
|
Newark | Tvs Diode, 600W, 6.8V, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Breakdown Voltage:7.14Vrohs Compliant: Yes |Littelfuse P6SMB6.8A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
01P7451
|
Newark | Tvs Diode, 600W, 6.8V, Do-214Aa, Full Reel, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:10.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse P6SMB6.8A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1210 | Buy Now |
DISTI #
P6SMB6.8ALFCT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15575 In Stock |
|
$0.0766 / $0.4800 | Buy Now |
DISTI #
576-P6SMB6.8A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.8V 5% Uni-Directional RoHS: Compliant | 52634 |
|
$0.0780 / $0.3800 | Buy Now |
DISTI #
E02:0323_00236454
|
Arrow Electronics | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2347 | Europe - 348000 |
|
$0.0663 / $0.0807 | Buy Now |
DISTI #
V72:2272_06459523
|
Arrow Electronics | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2104 Container: Cut Strips | Americas - 12014 |
|
$0.0676 / $0.3897 | Buy Now |
DISTI #
70519306
|
RS | TVS Diode, Uni-Directional, 600W, Surface Mount, 2-Pin DO-214AA P6SMSB Series | Littelfuse P6SMB6.8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 760 |
|
$0.2520 / $0.3600 | Buy Now |
|
Future Electronics | P6SMB Series 10.5 Vcl 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0691 / $0.0780 | Buy Now |
|
Future Electronics | P6SMB Series 10.5 Vcl 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 92Cut Tape/Mini-Reel |
|
$0.1510 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB6.8A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB6.8A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB6.8A-E3/5B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB6.8A vs P6SMB6.8A-E3/5B |
P6SMB6.8A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB6.8A vs P6SMB6.8A-E3/5B |
P6SMBJ6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB6.8A vs P6SMBJ6.0A |
SMBJP6KE6.8ATR | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB6.8A vs SMBJP6KE6.8ATR |
P6SMB6.8AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB6.8A vs P6SMB6.8AHM3_A/I |
P6SMB6.8AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB6.8A vs P6SMB6.8AHE3_A/I |
P6SMB6.8A-E3/52 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB6.8A vs P6SMB6.8A-E3/52 |
SMBJP6KE6.8AE3 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB6.8A vs SMBJP6KE6.8AE3 |
P6SMB6.8ABK | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB6.8A vs P6SMB6.8ABK |
P6SMB6.8A | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB6.8A vs P6SMB6.8A |