P6SMB56AHM3_A/H
Vishay Intertechnologies
Description: Trans Voltage Suppressor Diode,

Overview of P6SMB56AHM3_A/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for P6SMB56AHM3_A/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1800
Newark 600W,56V 5%,unidir, smb Tvs |Vishay P6SMB56AHM3_A/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1990
  • 10,000 $0.1840
  • 20,000 $0.1710
  • 30,000 $0.1600
  • 50,000 $0.1530
$0.1530 / $0.1990 Buy Now

CAD Models for P6SMB56AHM3_A/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB56AHM3_A/H by Vishay Intertechnologies

P6SMB56AHM3_A/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
76 Weeks
Date Of Intro
2019-02-07
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Breakdown Voltage-Nom
56 V
Clamping Voltage-Max
77 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
47.8 V
Reverse Current-Max
1 µA
Reverse Test Voltage
47.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB56AHM3_A/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for P6SMB56AHM3_A/H

This table gives cross-reference parts and alternative options found for P6SMB56AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB56AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB56AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB56AHM3_A/H vs P6SMB56AHE3/5B
P6SMB56 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB56AHM3_A/H vs P6SMB56
P6SMB56A-E3/5B Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB56AHM3_A/H vs P6SMB56A-E3/5B
P6SMB58A Trans Voltage Suppressor Diode, 600W, 52.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB56AHM3_A/H vs P6SMB58A
P6SMB56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB56AHM3_A/H vs P6SMB56A
P6FMBJ56A-W Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB56AHM3_A/H vs P6FMBJ56A-W
P6SMB56A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB56AHM3_A/H vs P6SMB56A-E3/52
P6SMBJ48A-T3-LF Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB56AHM3_A/H vs P6SMBJ48A-T3-LF
P6SMB56AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB56AHM3_A/H vs P6SMB56AHM3_A/I
P6SMB56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB56AHM3_A/H vs P6SMB56A
Part Number Description Manufacturer Compare
P6SMB56A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB56AHM3_A/H vs P6SMB56A-E3/52
P6SMB56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB56AHM3_A/H vs P6SMB56A
P6SMB56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB56AHM3_A/H vs P6SMB56A
P6SMB56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB56AHM3_A/H vs P6SMB56A
P6SMB56A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB56AHM3_A/H vs P6SMB56A
P6SMB56AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB56AHM3_A/H vs P6SMB56AHM3_A/I
P6SMB56CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB56AHM3_A/H vs P6SMB56CAHM3/I
P6SMB56CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMB56AHM3_A/H vs P6SMB56CA
P6SMB56A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB56AHM3_A/H vs P6SMB56A-E3/5B
P6SMB56A-M3/52 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB56AHM3_A/H vs P6SMB56A-M3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB56AHM3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB56AHM3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6SMB56AHM3_A/H would you like to use for your alert(s)?
  • Please alert me when P6SMB56AHM3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB56AHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB56AHM3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB56AHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB56AHM3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB56AHM3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: