Part Details for P6SMB520CA by Thinking Electronic Industrial Co Ltd
Overview of P6SMB520CA by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB520CA
P6SMB520CA CAD Models
P6SMB520CA Part Data Attributes
|
P6SMB520CA
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB520CA
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-02-22 | |
Breakdown Voltage-Max | 546 V | |
Breakdown Voltage-Min | 494 V | |
Breakdown Voltage-Nom | 520 V | |
Clamping Voltage-Max | 717.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 444.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 444.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB520CA
This table gives cross-reference parts and alternative options found for P6SMB520CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB520CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | P6SMB520CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6SMB520CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | P6SMB520CA vs SMBJ440CA |
P6SMB500CA | Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | P6SMB520CA vs P6SMB500CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB520CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6SMB520CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | P6SMB520CA vs SMBJ440CA |
SMBJ440CA | Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | P6SMB520CA vs SMBJ440CA |
P6SMB510CA | Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | P6SMB520CA vs P6SMB510CA |
SMBJ440CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB520CA vs SMBJ440CA |