Part Details for P6SMB51CA-AT/TR7 by Pulse Electronics Corporation
Overview of P6SMB51CA-AT/TR7 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB51CA-AT/TR7
P6SMB51CA-AT/TR7 CAD Models
P6SMB51CA-AT/TR7 Part Data Attributes
|
P6SMB51CA-AT/TR7
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB51CA-AT/TR7
Pulse Electronics Corporation
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB51CA-AT/TR7
This table gives cross-reference parts and alternative options found for P6SMB51CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB51CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG85CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB51CA-AT/TR7 vs SMCG85CA-M3/57T |
SMCJ6063AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB51CA-AT/TR7 vs SMCJ6063AE3/TR13 |
SMCG85CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | P6SMB51CA-AT/TR7 vs SMCG85CA-M3/9AT |
SMCG85CAHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | P6SMB51CA-AT/TR7 vs SMCG85CAHE3/9AT |
SMCG85CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB51CA-AT/TR7 vs SMCG85CA-M3/9AT |
SMCG85CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB51CA-AT/TR7 vs SMCG85CAHE3/9AT |
SMCJ6063A/TR13 | Trans Voltage Suppressor Diode, 1500W, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB51CA-AT/TR7 vs SMCJ6063A/TR13 |
SMCG85CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | P6SMB51CA-AT/TR7 vs SMCG85CA-M3/57T |
1.5SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | P6SMB51CA-AT/TR7 vs 1.5SMCJ85CA |
SMCG85CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB51CA-AT/TR7 vs SMCG85CAHE3/57T |