-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1846
|
Newark | Dio Tvs Vbd 510V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB510A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
P6SMB510ABBCT-ND
|
DigiKey | TVS DIODE 434VWM 698VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99621 In Stock |
|
$0.1650 / $0.4200 | Buy Now |
DISTI #
P6SMB510A
|
Avnet Americas | DIO TVS VBD 510V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB510A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1274 / $0.1874 | Buy Now |
DISTI #
652-P6SMB510A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 510V 600W UniDir RoHS: Compliant | 13825 |
|
$0.1650 / $0.4100 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 434V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1639 / $0.3432 | Buy Now |
DISTI #
P6SMB510A
|
TTI | ESD Protection Diodes / TVS Diodes 510V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1550 | Buy Now |
DISTI #
C1S134601085477
|
Chip1Stop | Diode TVS Single Uni-Dir 434V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 11007 |
|
$0.1590 | Buy Now |
|
Master Electronics | TVS Diode Single Uni-Dir 434V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1639 / $0.3432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB510A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB510A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 535 V | |
Breakdown Voltage-Min | 485 V | |
Breakdown Voltage-Nom | 510 V | |
Clamping Voltage-Max | 698 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 434 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |