P6SMB36CAT3
Description: 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN

Overview of P6SMB36CAT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB36CAT3 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1623
RFQ

CAD Models for P6SMB36CAT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB36CAT3 by onsemi

P6SMB36CAT3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DO-214
Package Description
PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 403A-03
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Breakdown Voltage-Nom
36 V
Clamping Voltage-Max
49.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB36CAT3
    onsemi
    600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
    VS

Alternate Parts for P6SMB36CAT3

This table gives cross-reference parts and alternative options found for P6SMB36CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB36CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMB36CAT3 vs P6SMB36CA
TPSMB30CA-VR Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB36CAT3 vs TPSMB30CA-VR
P6SMBJ36CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMB36CAT3 vs P6SMBJ36CA
P6SMB36CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHM3/H
P6SMB36CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHE3_A/H
P6SMB36CA-M3/52 Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CA-M3/52
P6SMB36CAT3G Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB36CAT3 vs P6SMB36CAT3G
P6SMB36CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHM3_A/I
P6SMB36CA Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB36CAT3 vs P6SMB36CA
P6SMB36CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHM3/I
Part Number Description Manufacturer Compare
P6SMB36CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHE3_A/H
P6SMB36CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHM3_A/H
TPSMB30CA-VR Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB36CAT3 vs TPSMB30CA-VR
P6SMB36CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMB36CAT3 vs P6SMB36CA
P6SMB36CAHE3/52 Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHE3/52
P6SMB36CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHE3_A/I
P6SMB36CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB36CAT3 vs P6SMB36CAHM3_A/I
P6SMB36CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB36CAT3 vs P6SMB36CAHE3/52
P6SMB36CA Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB36CAT3 vs P6SMB36CA
P6SMB36CA Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation P6SMB36CAT3 vs P6SMB36CA

Related Parts for P6SMB36CAT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB36CAT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB36CAT3 by onsemi

  • Please alert me when P6SMB36CAT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB36CAT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB36CAT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB36CAT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB36CAT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB36CAT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: