Part Details for P6SMB36AT3 by Motorola Semiconductor Products
Overview of P6SMB36AT3 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB36AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2375 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 2000 |
|
$0.2280 / $0.5700 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1900 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 42 |
|
$0.2850 / $0.3420 | Buy Now |
Part Details for P6SMB36AT3
P6SMB36AT3 CAD Models
P6SMB36AT3 Part Data Attributes
|
P6SMB36AT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
P6SMB36AT3
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |