There are no models available for this part yet.
Overview of P6SMB350CA by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB350CA by Pulse Electronics Corporation
Part Data Attributes for P6SMB350CA by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
368 V
|
Breakdown Voltage-Min
|
332 V
|
Breakdown Voltage-Nom
|
350 V
|
Clamping Voltage-Max
|
482 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for P6SMB350CA
This table gives cross-reference parts and alternative options found for P6SMB350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB350CA | Trans Voltage Suppressor Diode, 600W, 299.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | P6SMB350CA vs P6SMB350CA |
SMBJ300CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB350CA vs SMBJ300CA |
SMBJ300CA | Transient Suppressor, | MDE Semiconductor Inc | P6SMB350CA vs SMBJ300CA |
SMBJ300CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | P6SMB350CA vs SMBJ300CA |
SMBJ300CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6SMB350CA vs SMBJ300CA |
SMBJ300CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 333V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 300V; VBR Min (V): 333V; VBR Max (V): 368V; IR Max (uA): 5uA; VC Max (V): 485V; Package: SMB | Galaxy Microelectronics | P6SMB350CA vs SMBJ300CA |
SMBJ300CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB350CA vs SMBJ300CA |
SMBJ300CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | P6SMB350CA vs SMBJ300CA |
SMBJ300CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | P6SMB350CA vs SMBJ300CA-T |
P6SMB350C | Transient Suppressor, | WEITRON INTERNATIONAL CO., LTD. | P6SMB350CA vs P6SMB350C |
Related Parts for P6SMB350CA
-
P6KE200CTransient Suppressors
-
PDZ7.5B_R1_00001Zener Diodes
-
STPS1H100MFRectifier Diodes
-
SMCJ58CANon-linear Resistors
-
C2225C103JCGACTUFixed Capacitors
-
STM32F411CEU6Microcontrollers
-
NIF9N05CLT3Power Field-Effect Transistors
-
ESR10EZPJ100Fixed Resistors
-
LM22672MRE-ADJSwitching Regulator or Controllers