-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9735
|
Newark | Diode, Tvs, 5W, 482V, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:300V, Clamping Voltage Vc Max:482V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:332V, Rohs Compliant: Yes |Littelfuse P6SMB350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.0690 | Buy Now |
DISTI #
01P7395
|
Newark | Tvs - Diode, 5 W, 482V, Unidirectional, Do-214Aa, Full Reel, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6SMB350A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
P6SMB350ALFCT-ND
|
DigiKey | TVS SMB 300V 600W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25445 In Stock |
|
$0.1565 / $0.5400 | Buy Now |
DISTI #
576-P6SMB350A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 350V 5% Uni-Directional RoHS: Compliant | 12431 |
|
$0.1710 / $0.4200 | Buy Now |
DISTI #
V72:2272_06459418
|
Arrow Electronics | TVS Diode Single Uni-Dir 300V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 50 |
|
$0.1549 / $0.1602 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 2145Cut Tape/Mini-Reel |
|
$0.3300 / $0.5600 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1770 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1770 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1520 / $0.2050 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1520 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB350A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB350A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB350AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB350A vs P6SMB350AHE3_A/I |
P6SMB350 | Transient Suppressor, | WEITRON INTERNATIONAL CO., LTD. | P6SMB350A vs P6SMB350 |
P6SMB350A-M3/5B | 600W,350V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB350A vs P6SMB350A-M3/5B |
P6SMB350AHM3_C/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB350A vs P6SMB350AHM3_C/H |
P6SMB350A-E3/52 | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB350A vs P6SMB350A-E3/52 |
P6SMB350AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB350A vs P6SMB350AHM3_A/I |
P6SMB350A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB350A vs P6SMB350A |
P6SMB350A | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB350A vs P6SMB350A |
P6SMB350AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB350A vs P6SMB350AHE3_A/H |
P6SMB350AHM3_C/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB350A vs P6SMB350AHM3_C/I |