Part Details for P6SMB33A-M3/5B by Vishay Intertechnologies
Overview of P6SMB33A-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB33A-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1869
|
Newark | 600W,33V 5%,unidir, smb Tvs |Vishay P6SMB33A-M3/5B RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
P6SMB33A-M3/5B
|
Avnet Americas | 600W,33V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: P6SMB33A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1190 / $0.1265 | Buy Now |
DISTI #
78-P6SMB33A-M35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,33V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
DISTI #
P6SMB33A-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W,33V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1290 | Buy Now |
Part Details for P6SMB33A-M3/5B
P6SMB33A-M3/5B CAD Models
P6SMB33A-M3/5B Part Data Attributes
|
P6SMB33A-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB33A-M3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB33A-M3/5B
This table gives cross-reference parts and alternative options found for P6SMB33A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB33AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB33A-M3/5B vs P6SMB33AAUTO |
P6SMB33AT3 | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB33A-M3/5B vs P6SMB33AT3 |
P6SMB33AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB33A-M3/5B vs P6SMB33AHM3_A/I |
WS28P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB33A-M3/5B vs WS28P6SMB |
P6SMB33AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB33A-M3/5B vs P6SMB33AHM3/H |
P6SMB33AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB33A-M3/5B vs P6SMB33AHE3/5B |
P6SMB33AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB33A-M3/5B vs P6SMB33AHE3_A/H |
P6SMB33A-M3/5B | Vishay Semiconductors | Check for Price | 600W,33V 5%,UNIDIR,SMB TVS | P6SMB33A-M3/5B vs P6SMB33A-M3/5B |
P6SMB33A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional, | P6SMB33A-M3/5B vs P6SMB33A/52 |