Part Details for P6SMB220CA by Thinking Electronic Industrial Co Ltd
Overview of P6SMB220CA by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB220CA
P6SMB220CA CAD Models
P6SMB220CA Part Data Attributes
|
P6SMB220CA
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB220CA
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-02-22 | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 185 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB220CA
This table gives cross-reference parts and alternative options found for P6SMB220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ190CA | Trans Voltage Suppressor Diode, 600W, 190V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | P6SMB220CA vs SMBJ190CA |
SMBJ180CA | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB220CA vs SMBJ180CA |
SMBJ180CA | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | P6SMB220CA vs SMBJ180CA |
SMBJ180C | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6SMB220CA vs SMBJ180C |
SMBJ180C | Transient Suppressor, | Zowie Technology Corp | P6SMB220CA vs SMBJ180C |
SMBJ180C-T500 | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | P6SMB220CA vs SMBJ180C-T500 |
SMBJ180CA | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB220CA vs SMBJ180CA |
SMBJ180CA | Transient Suppressor, | MDE Semiconductor Inc | P6SMB220CA vs SMBJ180CA |
SMBJ190CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | P6SMB220CA vs SMBJ190CA-T |
SMBJ180CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | P6SMB220CA vs SMBJ180CA-T |