Part Details for P6SMB220ABK by Central Semiconductor Corp
Overview of P6SMB220ABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB220ABK
P6SMB220ABK CAD Models
P6SMB220ABK Part Data Attributes
|
P6SMB220ABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB220ABK
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB220ABK
This table gives cross-reference parts and alternative options found for P6SMB220ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB220TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB220ABK vs P6SMB220TRTB |
P6SMB220_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 175V V(RWM), Unidirectional, | P6SMB220ABK vs P6SMB220_R2_10001 |
P6SMB220A-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB220ABK vs P6SMB220A-AU_R1_000A1 |
P6SMB220HFTRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB220ABK vs P6SMB220HFTRTB |
P6SMB220A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional, | P6SMB220ABK vs P6SMB220A_R1_00001 |
P6SMB220A-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB220ABK vs P6SMB220A-AU_R2_000A1 |
P6SMB220 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB220ABK vs P6SMB220 |
P6SMB220A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB220ABK vs P6SMB220A |
P6SMB220A-AU_R1_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB220ABK vs P6SMB220A-AU_R1_100A1 |
P6SMB220A-T/R | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB220ABK vs P6SMB220A-T/R |