Part Details for P6SMB180CAT/R7 by PanJit Semiconductor
Overview of P6SMB180CAT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P6SMB180CAT/R7
P6SMB180CAT/R7 CAD Models
P6SMB180CAT/R7 Part Data Attributes
|
P6SMB180CAT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB180CAT/R7
PanJit Semiconductor
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 154 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB180CAT/R7
This table gives cross-reference parts and alternative options found for P6SMB180CAT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB180CAT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB180C_R2_10001 | Trans Voltage Suppressor Diode, 146V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB180CAT/R7 vs P6SMB180C_R2_10001 |
P6SMB180CA_R1_10001 | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB180CAT/R7 vs P6SMB180CA_R1_10001 |
P6SMB180CA_R2_10001 | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB180CAT/R7 vs P6SMB180CA_R2_10001 |