Part Details for P6SMB16APBFREE by Central Semiconductor Corp
Overview of P6SMB16APBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB16APBFREE
P6SMB16APBFREE CAD Models
P6SMB16APBFREE Part Data Attributes
|
P6SMB16APBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB16APBFREE
Central Semiconductor Corp
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB16APBFREE
This table gives cross-reference parts and alternative options found for P6SMB16APBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB16APBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB16A | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB16APBFREE vs P6SMB16A |
P6SMB16HFTRTB | Trans Voltage Suppressor Diode, 600W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB16APBFREE vs P6SMB16HFTRTB |
TPSMB16AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB16APBFREE vs TPSMB16AHE3_A/I |
P6SMB16AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB16APBFREE vs P6SMB16AHE3TRTB |
P6SMB16A-H | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB16APBFREE vs P6SMB16A-H |
P6SMB16A-T/R | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB16APBFREE vs P6SMB16A-T/R |
P6SMB16ATRTB | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB16APBFREE vs P6SMB16ATRTB |
P6SMB16_R1_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB16APBFREE vs P6SMB16_R1_10001 |
P6SMB16A | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | P6SMB16APBFREE vs P6SMB16A |
P6SMB16_R2_10001 | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB16APBFREE vs P6SMB16_R2_10001 |