Datasheets
P6SMB15A by:

Transient Suppressor,

Part Details for P6SMB15A by Yangzhou Yangjie Electronics Co Ltd

Overview of P6SMB15A by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB15A

Part # Distributor Description Stock Price Buy
DISTI # P6SMB15A-YAN
TME Diode: TVS, 600W, 15V, 28.3A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 0
  • 5 $0.1600
  • 25 $0.0950
  • 100 $0.0850
  • 500 $0.0750
  • 3,000 $0.0680
$0.0680 / $0.1600 RFQ

Part Details for P6SMB15A

P6SMB15A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB15A Part Data Attributes

P6SMB15A Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
P6SMB15A Yangzhou Yangjie Electronics Co Ltd Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 15.75 V
Breakdown Voltage-Min 14.25 V
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12.8 V
Reverse Current-Max 5 µA
Reverse Test Voltage 12.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for P6SMB15A

This table gives cross-reference parts and alternative options found for P6SMB15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TA6L15AHM3/I Transient Suppressor, Vishay Intertechnologies P6SMB15A vs TA6L15AHM3/I

P6SMB15A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB15A by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB15A by Yangzhou Yangjie Electronics Co Ltd

  • Please alert me when P6SMB15A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB15A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB15A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB15A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB15A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB15A by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: