Part Details for P6SMB13CAHM3/I by Vishay Intertechnologies
Overview of P6SMB13CAHM3/I by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for P6SMB13CAHM3/I
P6SMB13CAHM3/I CAD Models
P6SMB13CAHM3/I Part Data Attributes
|
P6SMB13CAHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB13CAHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-08-23 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB13CAHM3/I
This table gives cross-reference parts and alternative options found for P6SMB13CAHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB13CAHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMB11CA-VR | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB13CAHM3/I vs TPSMB11CA-VR |
P6SMB13CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB13CAHM3/I vs P6SMB13CA-M3/52 |
P6SMB13CA | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB13CAHM3/I vs P6SMB13CA |
P6SMB13CAT3G | 600 Watt SMB Transient Voltage Suppressor, 13 V, Bidirectional, SMB, 2500-REEL | onsemi | P6SMB13CAHM3/I vs P6SMB13CAT3G |
P6SMB13CATR13 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB13CAHM3/I vs P6SMB13CATR13 |
P6SMB13CAT3 | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB13CAHM3/I vs P6SMB13CAT3 |
SMBJP6KE13CA | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB13CAHM3/I vs SMBJP6KE13CA |
SMBJP6KE13CA | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB13CAHM3/I vs SMBJP6KE13CA |
P6SMB13CA | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB13CAHM3/I vs P6SMB13CA |
P6SMB13CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB13CAHM3/I vs P6SMB13CAHM3_A/I |