Datasheets
P6SMB130CAHE3_A/H by: Vishay Intertechnologies

Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for P6SMB130CAHE3_A/H by Vishay Intertechnologies

Overview of P6SMB130CAHE3_A/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB130CAHE3_A/H

Part # Distributor Description Stock Price Buy
DISTI # 43AJ9943
Newark 600W,130V 5%,bidir, smb Tvs |Vishay P6SMB130CAHE3_A/H Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1990
$0.1990 Buy Now

Part Details for P6SMB130CAHE3_A/H

P6SMB130CAHE3_A/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB130CAHE3_A/H Part Data Attributes

P6SMB130CAHE3_A/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6SMB130CAHE3_A/H Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 76 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 137 V
Breakdown Voltage-Min 124 V
Breakdown Voltage-Nom 130 V
Clamping Voltage-Max 179 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 111 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P6SMB130CAHE3_A/H

This table gives cross-reference parts and alternative options found for P6SMB130CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB130CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMB130CA-M3/52 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB130CAHE3_A/H vs P6SMB130CA-M3/52
SMBJP6KE130CAHE3-TP Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB130CAHE3_A/H vs SMBJP6KE130CAHE3-TP
SMBJP6KE130CATR Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB130CAHE3_A/H vs SMBJP6KE130CATR
P6SMB130CA-52 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors P6SMB130CAHE3_A/H vs P6SMB130CA-52
P6SMB130CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB130CAHE3_A/H vs P6SMB130CAHE3/52
P6SMB130CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB130CAHE3_A/H vs P6SMB130CAHM3/H
SMBJP6KE130CAE3 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB130CAHE3_A/H vs SMBJP6KE130CAE3
P6SMB130CA-M3/5B Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB130CAHE3_A/H vs P6SMB130CA-M3/5B
P6SMB130CA-E3/52 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB130CAHE3_A/H vs P6SMB130CA-E3/52
SMBJP6KE130CA-TP-HF Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB130CAHE3_A/H vs SMBJP6KE130CA-TP-HF
Part Number Description Manufacturer Compare
P6SMB130CA-M3/52 Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB130CAHE3_A/H vs P6SMB130CA-M3/52
P6KE27C Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6SMB130CAHE3_A/H vs P6KE27C
P6KE27CA Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6SMB130CAHE3_A/H vs P6KE27CA
SA22CT Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6SMB130CAHE3_A/H vs SA22CT
P6SMB130CA Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB130CAHE3_A/H vs P6SMB130CA
P6SMB130CA Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB130CAHE3_A/H vs P6SMB130CA
P6SMB130CA Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB130CAHE3_A/H vs P6SMB130CA
SA26CB Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6SMB130CAHE3_A/H vs SA26CB
SA22CA Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6SMB130CAHE3_A/H vs SA22CA
P6KE27C Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6SMB130CAHE3_A/H vs P6KE27C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB130CAHE3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB130CAHE3_A/H by Vishay Intertechnologies

  • Please alert me when P6SMB130CAHE3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB130CAHE3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB130CAHE3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB130CAHE3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB130CAHE3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB130CAHE3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: