There are no models available for this part yet.
Overview of P6SMB130A by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB130A by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB130A-YAN
|
TME | Diode: TVS, 600W, 130V, 3.3A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0536 / $0.1600 | RFQ |
CAD Models for P6SMB130A by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for P6SMB130A by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
136.5 V
|
Breakdown Voltage-Min
|
123.5 V
|
Breakdown Voltage-Nom
|
130 V
|
Clamping Voltage-Max
|
179 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
111 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
111 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB130A
This table gives cross-reference parts and alternative options found for P6SMB130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB130ATIN/LEAD | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | P6SMB130A vs P6SMB130ATIN/LEAD |
Related Parts for P6SMB130A
-
P6KE18ATransient Suppressors
-
ZPD11BZener Diodes
-
BAV21W-E3-08Rectifier Diodes
-
TMOV20RP460EL2T7Non-linear Resistors
-
ATC600S1R8BT250XTFixed Capacitors
-
DSPIC33FJ64GP802-E/SOMicrocontrollers
-
IRFU420PBFPower Field-Effect Transistors
-
RK73B2BTTD272JFixed Resistors
-
LM43602PWPRSwitching Regulator or Controllers