Part Details for P6SMB12HR4 by Taiwan Semiconductor
Overview of P6SMB12HR4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB12HR4
P6SMB12HR4 CAD Models
P6SMB12HR4 Part Data Attributes
|
P6SMB12HR4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB12HR4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.2 V | |
Breakdown Voltage-Min | 10.8 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 17.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 9.72 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB12HR4
This table gives cross-reference parts and alternative options found for P6SMB12HR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB12HR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | RFE International Inc | P6SMB12HR4 vs SMBJ10 |
SMBJ10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P6SMB12HR4 vs SMBJ10 |
SMBJ10 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB12HR4 vs SMBJ10 |
SMBJ10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P6SMB12HR4 vs SMBJ10 |
SMBJ10-T13 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | P6SMB12HR4 vs SMBJ10-T13 |
SMBJ10HM4 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB12HR4 vs SMBJ10HM4 |
SMBJ10 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | P6SMB12HR4 vs SMBJ10 |
SMBJ10HR5G | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMB12HR4 vs SMBJ10HR5G |
SMBJ10M4G | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB12HR4 vs SMBJ10M4G |
SMBJ10E3/TR7 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB12HR4 vs SMBJ10E3/TR7 |