Diodes
P6SMB12AAUTO
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of P6SMB12AAUTO by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB12AAUTO by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB12AAUTO by Littelfuse Inc

P6SMB12AAUTO
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
12.6 V
Breakdown Voltage-Min
11.4 V
Breakdown Voltage-Nom
12 V
Clamping Voltage-Max
16.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. P6SMB12AAUTO
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB12AAUTO

This table gives cross-reference parts and alternative options found for P6SMB12AAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB12AAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ10A-T3-LF Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB12AAUTO vs P6SMBJ10A-T3-LF
P6SMB12 Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB12AAUTO vs P6SMB12
P6SMBJ10A-T3 Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB12AAUTO vs P6SMBJ10A-T3
SMBJP6KE12A-TP-HF Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB12AAUTO vs SMBJP6KE12A-TP-HF
SMBJP6KE12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB12AAUTO vs SMBJP6KE12A
P6FMBJ12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB12AAUTO vs P6FMBJ12A
TPSMB12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp P6SMB12AAUTO vs TPSMB12A
SMBJP6KE12AHE3-TP Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB12AAUTO vs SMBJP6KE12AHE3-TP
Part Number Description Manufacturer Compare
1SMB12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB12AAUTO vs 1SMB12CA
1SMB13ATR13 Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp P6SMB12AAUTO vs 1SMB13ATR13
SMBJP6KE12CA-TP-HF Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB12AAUTO vs SMBJP6KE12CA-TP-HF
MXLSMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB12AAUTO vs MXLSMBJ10A
SMBJP6KE13A-TP-HF Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB12AAUTO vs SMBJP6KE13A-TP-HF
P6SMBJ10A-T3-LF Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB12AAUTO vs P6SMBJ10A-T3-LF
MSMBJ10ATR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB12AAUTO vs MSMBJ10ATR
1SMB13A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB12AAUTO vs 1SMB13A
P6FMBJ13A-W Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB12AAUTO vs P6FMBJ13A-W
P6SMBJ10C-T3 Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB12AAUTO vs P6SMBJ10C-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB12AAUTO by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB12AAUTO by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6SMB12AAUTO would you like to use for your alert(s)?
  • Please alert me when P6SMB12AAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB12AAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB12AAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB12AAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB12AAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB12AAUTO by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: