P6SMB11CHR4G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB11CHR4G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB11CHR4G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB11CHR4G by Taiwan Semiconductor

P6SMB11CHR4G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
12.1 V
Breakdown Voltage-Min
9.9 V
Breakdown Voltage-Nom
11 V
Clamping Voltage-Max
16.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
8.92 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB11CHR4G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB11CHR4G

This table gives cross-reference parts and alternative options found for P6SMB11CHR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB11CHR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB11CHM4 Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHM4
SMBJ9.0C Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, BrightKing Inc P6SMB11CHR4G vs SMBJ9.0C
SMBJ9.0CAE3/TR7 Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB11CHR4G vs SMBJ9.0CAE3/TR7
SMBJ9.0CA Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation P6SMB11CHR4G vs SMBJ9.0CA
P6SMB11CHR5 Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHR5
SMBJ9.0CA-AT Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB11CHR4G vs SMBJ9.0CA-AT
SMBJ9.0CE3 Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB11CHR4G vs SMBJ9.0CE3
SMBJ9.0CE3/TR7 Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB11CHR4G vs SMBJ9.0CE3/TR7
P6SMB11CHM4G Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHM4G
SMBJ9.0CTRE3 Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, Microsemi Corporation P6SMB11CHR4G vs SMBJ9.0CTRE3
Part Number Description Manufacturer Compare
SMBJ9.0CAE3/TR7 Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB11CHR4G vs SMBJ9.0CAE3/TR7
P6SMB11CHR5G Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHR5G
SMBJ9.0CE3 Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB11CHR4G vs SMBJ9.0CE3
SMBJ9.0CA Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN BrightKing Inc P6SMB11CHR4G vs SMBJ9.0CA
SMBJ9.0CA Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation P6SMB11CHR4G vs SMBJ9.0CA
P6SMB11CHR5 Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHR5
P6SMB11CHR4 Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHR4
SMBJ9.0CA-AT Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB11CHR4G vs SMBJ9.0CA-AT
P6SMB11CHM4 Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHM4
P6SMB11CHM4G Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB11CHR4G vs P6SMB11CHM4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB11CHR4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB11CHR4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB11CHR4G would you like to use for your alert(s)?
  • Please alert me when P6SMB11CHR4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB11CHR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB11CHR4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB11CHR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB11CHR4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB11CHR4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: