Part Details for P6SMB11AT3G by onsemi
Overview of P6SMB11AT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB11AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TVS DIODE 9.4VWM 15.6VC SMB | 1190 |
|
RFQ |
Part Details for P6SMB11AT3G
P6SMB11AT3G CAD Models
P6SMB11AT3G Part Data Attributes
|
P6SMB11AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB11AT3G
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB11AT3G
This table gives cross-reference parts and alternative options found for P6SMB11AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB11AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ11A_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | P6SMB11AT3G vs P6SMBJ11A_R2_10001 |
SMBJ11A.TF | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | P6SMB11AT3G vs SMBJ11A.TF |
TFMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB11AT3G vs TFMBJ11A |
P6SMBJ11A-T/R | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB11AT3G vs P6SMBJ11A-T/R |
SMBJ11-G | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB11AT3G vs SMBJ11-G |
P6SMB11AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB11AT3G vs P6SMB11AT3 |
1SMB11ATR13 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB11AT3G vs 1SMB11ATR13 |
P6SMBJ11-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB11AT3G vs P6SMBJ11-AU_R2_000A1 |
P6SMBJ11A | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMB11AT3G vs P6SMBJ11A |
P6SMBJ11_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMB11AT3G vs P6SMBJ11_R1_10001 |