Part Details for P6SMB11ABK by Central Semiconductor Corp
Overview of P6SMB11ABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB11ABK
P6SMB11ABK CAD Models
P6SMB11ABK Part Data Attributes
|
P6SMB11ABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB11ABK
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB11ABK
This table gives cross-reference parts and alternative options found for P6SMB11ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB11ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ11A_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | P6SMB11ABK vs P6SMBJ11A_R2_10001 |
SMBJ11A.TF | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | P6SMB11ABK vs SMBJ11A.TF |
TFMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB11ABK vs TFMBJ11A |
P6SMBJ11A-T/R | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB11ABK vs P6SMBJ11A-T/R |
SMBJ11-G | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB11ABK vs SMBJ11-G |
P6SMB11AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB11ABK vs P6SMB11AT3 |
1SMB11ATR13 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB11ABK vs 1SMB11ATR13 |
P6SMBJ11-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB11ABK vs P6SMBJ11-AU_R2_000A1 |
P6SMBJ11A | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMB11ABK vs P6SMBJ11A |
P6SMBJ11_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMB11ABK vs P6SMBJ11_R1_10001 |