P6SMB10CA-M3/5B
Description: Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB10CA-M3/5B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB10CA-M3/5B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T1785
Newark 600W,10V 5%,bidir, smb Tvs |Vishay P6SMB10CA-M3/5B RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2500
  • 10,000 $0.2310
  • 20,000 $0.2150
  • 30,000 $0.2010
  • 50,000 $0.1920
$0.1920 / $0.2500 Buy Now
DISTI # P6SMB10CA-M3/5B
Avnet Americas 600W,10V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB10CA-M3/5B) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 6,400 $0.1736
$0.1736 Buy Now
DISTI # 78-P6SMB10CAM35B
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W,10V 5%,BIDIR,SMB TVS RoHS: Compliant 0
  • 6,400 $0.1910
  • 9,600 $0.1900
  • 25,600 $0.1850
$0.1850 / $0.1910 Order Now
DISTI # P6SMB10CA-M3/5B
TTI ESD Protection Diodes / TVS Diodes 600W,10V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel Americas - 0
  • 6,400 $0.1890
  • 9,600 $0.1850
  • 25,600 $0.1820
$0.1820 / $0.1890 Buy Now

CAD Models for P6SMB10CA-M3/5B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB10CA-M3/5B by Vishay Intertechnologies

P6SMB10CA-M3/5B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
8.55 V
Reverse Current-Max
20 µA
Reverse Test Voltage
8.55 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB10CA-M3/5B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB10CA-M3/5B

This table gives cross-reference parts and alternative options found for P6SMB10CA-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10CA-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB10CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB10CA-M3/5B vs P6SMB10CAHE3/52
P6FMBJ100CA-W Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB10CA-M3/5B vs P6FMBJ100CA-W
P6SMB100CTRTS Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB10CA-M3/5B vs P6SMB100CTRTS
P6SMB100CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB10CA-M3/5B vs P6SMB100CA-E3/5B
P6SMB10CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB10CA-M3/5B vs P6SMB10CAHE3TRTB
P6SMB100CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB10CA-M3/5B vs P6SMB100CAHE3_A/H
P6SMB100C Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB10CA-M3/5B vs P6SMB100C
P6SMB10CATRTS Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB10CA-M3/5B vs P6SMB10CATRTS
P6SMB100CA Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB10CA-M3/5B vs P6SMB100CA
P6SMB100CHE3TRTB Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB10CA-M3/5B vs P6SMB100CHE3TRTB
Part Number Description Manufacturer Compare
P6SMB10CA Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB10CA-M3/5B vs P6SMB10CA
P6SMB10CA Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB10CA-M3/5B vs P6SMB10CA
SMBJ8.5CA-HR Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB10CA-M3/5B vs SMBJ8.5CA-HR
P6FMBJ100CA-W Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB10CA-M3/5B vs P6FMBJ100CA-W
P6SMB100CA-E3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB10CA-M3/5B vs P6SMB100CA-E3/52
P6SMB10CA Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB10CA-M3/5B vs P6SMB10CA
SMBJ85CA-001 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc P6SMB10CA-M3/5B vs SMBJ85CA-001
P6SMB10C Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB10CA-M3/5B vs P6SMB10C
P6SMB10CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB10CA-M3/5B vs P6SMB10CAHM3/H
P6SMB100CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB10CA-M3/5B vs P6SMB100CAHM3/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB10CA-M3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB10CA-M3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6SMB10CA-M3/5B would you like to use for your alert(s)?
  • Please alert me when P6SMB10CA-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB10CA-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB10CA-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB10CA-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB10CA-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB10CA-M3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: