Part Details for P6SMB100CA by Littelfuse Inc
Overview of P6SMB100CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7301
|
Newark | Transient Suppressor Diode, single, bidirectional,85.5V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB100CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB100CALFCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5760 In Stock |
|
$0.0854 / $0.4000 | Buy Now |
DISTI #
576-P6SMB100CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 100V 5% Bi-Directional RoHS: Compliant | 2990 |
|
$0.1170 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 600W 100V 5% Bi-Directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0718 / $0.0810 | Buy Now |
DISTI #
77897009
|
Verical | Diode TVS Single Bi-Dir 85.5V 600W 2-Pin SMB T/R Min Qty: 243 Package Multiple: 1 | Americas - 2908 |
|
$0.3306 / $0.3417 | Buy Now |
DISTI #
P6SMB100CA
|
TTI | ESD Suppressors / TVS Diodes 600W 100V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0920 | Buy Now |
DISTI #
P6SMB100CA-LF
|
TME | Diode: TVS, 600W, 100V, 4.5A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 2908 |
|
$0.1800 / $0.2950 | Buy Now |
DISTI #
DTRL11268
|
Rutronik | TVS-DIODE BI 0,6KW 100V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0732 / $0.0869 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 85.5V DO214AA (SMB) SMT T&R | 0 |
|
$0.2563 / $0.2947 | RFQ |
Part Details for P6SMB100CA
P6SMB100CA CAD Models
P6SMB100CA Part Data Attributes
|
P6SMB100CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB100CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB100CA
This table gives cross-reference parts and alternative options found for P6SMB100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB10CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB100CA vs P6SMB10CAHE3/52 |
P6SMB100CHFTRTB | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB100CA vs P6SMB100CHFTRTB |
P6SMB100CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB100CA vs P6SMB100CA-E3/5B |
P6SMB100CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB100CA vs P6SMB100CA-M3/5B |
P6SMB10CTRTB | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB100CA vs P6SMB10CTRTB |
P6SMB100CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB100CA vs P6SMB100CAHM3/H |
P6SMB100CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB100CA vs P6SMB100CAHE3_A/I |
P6SMB10CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB100CA vs P6SMB10CAHFTRTB |
P6SMB100CHE3TRTB | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB100CA vs P6SMB100CHE3TRTB |
P6SMB100CA | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB100CA vs P6SMB100CA |