Part Details for P6KE91CAT by Crydom Inc
Overview of P6KE91CAT by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91CAT
P6KE91CAT CAD Models
P6KE91CAT Part Data Attributes:
|
P6KE91CAT
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE91CAT
Crydom Inc
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91CAT
This table gives cross-reference parts and alternative options found for P6KE91CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA8.0CA.TR | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE91CAT vs SA8.0CA.TR |
SA8.0CA-T | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE91CAT vs SA8.0CA-T |
SA8.0CA | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE91CAT vs SA8.0CA |
SA8.0CA-GT3 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE91CAT vs SA8.0CA-GT3 |
SA8.0CA | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE91CAT vs SA8.0CA |
SA8.0CA-G | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE91CAT vs SA8.0CA-G |
SA8.0CA | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE91CAT vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | ProTek Devices | P6KE91CAT vs SA8.0CA |
SA8.0CA-GT3 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE91CAT vs SA8.0CA-GT3 |
P6KE9V1CA | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE91CAT vs P6KE9V1CA |