Part Details for P6KE91A-B by Rectron Semiconductor
Overview of P6KE91A-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE91A-B
P6KE91A-B CAD Models
P6KE91A-B Part Data Attributes
|
P6KE91A-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE91A-B
Rectron Semiconductor
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE91A-B
This table gives cross-reference parts and alternative options found for P6KE91A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE91A-T | Transient Suppressor, | Micro Commercial Components | P6KE91A-B vs P6KE91A-T |
P6KE91A-B | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Frontier Electronics Co Ltd | P6KE91A-B vs P6KE91A-B |
P6KE91-E3/54 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | P6KE91A-B vs P6KE91-E3/54 |
P6KE91ATA | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | Motorola Semiconductor Products | P6KE91A-B vs P6KE91ATA |
P6KE91AT | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE91A-B vs P6KE91AT |
P6KE91ATR | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE91A-B vs P6KE91ATR |
P6KE91A-T3 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE91A-B vs P6KE91A-T3 |
P6KE91A-B | Transient Suppressor, | Micro Commercial Components | P6KE91A-B vs P6KE91A-B |
P6KE91A-B | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE91A-B vs P6KE91A-B |
P6KE91A-T | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE91A-B vs P6KE91A-T |