Part Details for P6KE9.1R0 by Taiwan Semiconductor
Overview of P6KE9.1R0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE9.1R0
P6KE9.1R0 CAD Models
P6KE9.1R0 Part Data Attributes
|
P6KE9.1R0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1R0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 8.19 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.37 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE9.1R0
This table gives cross-reference parts and alternative options found for P6KE9.1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE9.1 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | P6KE9.1R0 vs P6KE9.1 |
P6KE9.1A0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE9.1R0 vs P6KE9.1A0G |
P6KE9.1HB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE9.1R0 vs P6KE9.1HB0 |
P6KE9.1 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional | P6KE9.1R0 vs P6KE9.1 |
P6KE9.1R0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE9.1R0 vs P6KE9.1R0G |
P6KE9.1 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE9.1R0 vs P6KE9.1 |
P6KE9.1 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE9.1R0 vs P6KE9.1 |