Part Details for P6KE9.1AHA0G by Taiwan Semiconductor
Overview of P6KE9.1AHA0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE9.1AHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE9.1AHA0G
|
Avnet Americas | 600W, 9.1V, 5%, Unidirectional, TVS - Tape and Reel (Alt: P6KE9.1AHA0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0786 | Buy Now |
DISTI #
821-P6KE9.1AHA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 9.1V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0860 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.0873 | Buy Now |
Part Details for P6KE9.1AHA0G
P6KE9.1AHA0G CAD Models
P6KE9.1AHA0G Part Data Attributes
|
P6KE9.1AHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1AHA0G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE9.1AHA0G
This table gives cross-reference parts and alternative options found for P6KE9.1AHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1AHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE9.1AHR0G | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE9.1AHA0G vs P6KE9.1AHR0G |