Datasheets
P6KE9.1A-E3/73 by:

DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor

Part Details for P6KE9.1A-E3/73 by Vishay Semiconductors

Overview of P6KE9.1A-E3/73 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6KE9.1A-E3/73

P6KE9.1A-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE9.1A-E3/73 Part Data Attributes

P6KE9.1A-E3/73 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
P6KE9.1A-E3/73 Vishay Semiconductors DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.55 V
Breakdown Voltage-Min 8.65 V
Breakdown Voltage-Nom 9.1 V
Case Connection ISOLATED
Clamping Voltage-Max 13.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.78 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE9.1A-E3/73

This table gives cross-reference parts and alternative options found for P6KE9.1A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE9.1A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
P6KE9.1A Surge Components Inc Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A World Products Inc Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A Vishay Semiconductors Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A-E3/54 Vishay Intertechnologies $0.3110 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, P6KE9.1A-E3/73 vs P6KE9.1A-E3/54
P6KE9.1A Won-Top Electronics Co Ltd Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A_AY_10001 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1A_AY_10001
P6KE9.1A Fagor Electrónica Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A Viking Tech Corp Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A_B0_00001 PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1A_B0_00001
Part Number Manufacturer Composite Price Description Compare
P6KE9.1A General Instrument Corp Check for Price Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1A PanJit Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1AHE3/54 Vishay Semiconductors Check for Price DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor P6KE9.1A-E3/73 vs P6KE9.1AHE3/54
P6KE9.1A Promax-Johnton Electronic Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1A
P6KE9.1HR0 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN P6KE9.1A-E3/73 vs P6KE9.1HR0
P6KE9.1 Rectron Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1
P6KE9.1 Uniohm Corp Check for Price Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1
P6KE9.1 Formosa Microsemi Co Ltd Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, P6KE9.1A-E3/73 vs P6KE9.1
P6KE9.1 Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 P6KE9.1A-E3/73 vs P6KE9.1
P6KE9.1A Fairchild Semiconductor Corporation Check for Price Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN P6KE9.1A-E3/73 vs P6KE9.1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE9.1A-E3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE9.1A-E3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6KE9.1A-E3/73 would you like to use for your alert(s)?
  • Please alert me when P6KE9.1A-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE9.1A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE9.1A-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE9.1A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE9.1A-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE9.1A-E3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: