There are no models available for this part yet.
Overview of P6KE82CA by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6KE82CA by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for P6KE82CA by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
82 V
|
Clamping Voltage-Max
|
113 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
70.1 V
|
Surface Mount
|
NO
|
Alternate Parts for P6KE82CA
This table gives cross-reference parts and alternative options found for P6KE82CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE82CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE82CA | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional, | EIC Semiconductor Inc | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional, | Semitronics Corp | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional | Transpro Electronics Corp | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional | Bytesonic Corporation | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE82CA vs P6KE82CA |
P6KE82CA | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P6KE82CA vs P6KE82CA |
P6KE82CA | Transient Suppressor | MDE Semiconductor Inc | P6KE82CA vs P6KE82CA |