Part Details for P6KE8.2A by Littelfuse Inc
Overview of P6KE8.2A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE8.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1920
|
Newark | Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE8.2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
18-P6KE8.2ACT-ND
|
DigiKey | TVS DO15 7V 600W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1224 In Stock |
|
$0.1050 / $0.5000 | Buy Now |
DISTI #
576-P6KE8.2A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7.02Vr 600W 50A 5% Uni-Directional RoHS: Compliant | 2007 |
|
$0.1050 / $0.4700 | Buy Now |
|
Future Electronics | P6KE Series 5 W 8.61 V Uni-Directional Through Hole TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 606 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 7.02 Volt, DO-204AC | 484 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
P6KE8.2A
|
TTI | ESD Protection Diodes / TVS Diodes 7.02Vr 600W 50A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1380 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 7V DO15 THT | 0 |
|
$0.2168 / $0.2493 | RFQ |
Part Details for P6KE8.2A
P6KE8.2A CAD Models
P6KE8.2A Part Data Attributes
|
P6KE8.2A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE8.2A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |