Part Details for P6KE75CA by Taiwan Semiconductor
Overview of P6KE75CA by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4219
|
Newark | Tvs Diode, 600W, 64.1V, Bidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:64.1V, Clamping Voltage Vc Max:103V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Taiwan Semiconductor P6KE75CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1579 |
|
$0.1210 / $0.5100 | Buy Now |
DISTI #
P6KE75CAFSCT-ND
|
DigiKey | TVS DIODE 64.1VWM 103VC DO15 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5490 In Stock |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
P6KE7.5CA
|
Avnet Americas | Diode TVS Single Bi-Directional 64.1V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE7.5CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
P6KE75CA
|
Avnet Americas | Diode TVS Single Bi-Directional 64.1V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE75CA) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
821-P6KE75CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 75V, 5%, Bidirectional, TVS RoHS: Compliant | 2678 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1055 | Buy Now |
DISTI #
26122777
|
Verical | Diode TVS Single Bi-Dir 64.1V 600W 2-Pin DO-15 T/R Min Qty: 538 Package Multiple: 1 Date Code: 1538 | Americas - 538 |
|
$0.1180 | Buy Now |
DISTI #
C1S754700723788
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 538 |
|
$0.1190 | Buy Now |
DISTI #
P6KE75CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 64.1V 600W 2-Pin DO-15 (Alt: P6KE75CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE75CA
P6KE75CA CAD Models
P6KE75CA Part Data Attributes
|
P6KE75CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE75CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE75CA
This table gives cross-reference parts and alternative options found for P6KE75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE75CA | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Galaxy Semi-Conductor Co Ltd | P6KE75CA vs P6KE75CA |
P6KE75CA-AP | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE75CA vs P6KE75CA-AP |