Part Details for P6KE62CA-E3/54 by Vishay Intertechnologies
Overview of P6KE62CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE62CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5657
|
Newark | Tvs Diode, 600W, 62V, Do-204Ac, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:53V, Clamping Voltage Max:85V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:58.9V Rohs Compliant: Yes |Vishay P6KE62CA-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 526 |
|
$0.2020 | Buy Now |
DISTI #
76K9758
|
Newark | Tvs Diode, 600W, 62V, Do-204Ac, Full Reel, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:53V, Clamping Voltage Max:85V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay P6KE62CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
05R5657
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 600W 2-Pin DO-15 T/R - Product that comes on tape, but is not reeled (Alt: 05R5657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 526 Partner Stock |
|
$0.4130 | Buy Now |
DISTI #
P6KE62CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE62CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1532 / $0.2085 | Buy Now |
DISTI #
625-P6KE62CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 62V Bidirect RoHS: Compliant | 7536 |
|
$0.1600 / $0.3700 | Buy Now |
DISTI #
V36:1790_07457552
|
Arrow Electronics | Diode TVS Single Bi-Dir 53V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2337 | Americas - 12000 |
|
$0.1627 / $0.1799 | Buy Now |
DISTI #
V72:2272_07457552
|
Arrow Electronics | Diode TVS Single Bi-Dir 53V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 Container: Cut Strips | Americas - 2734 |
|
$0.1563 / $0.1701 | Buy Now |
|
Future Electronics | 600 W 62 V Bi Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Future Electronics | 600 W 62 V Bi Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
71201155
|
Verical | Diode TVS Single Bi-Dir 53V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2337 | Americas - 12000 |
|
$0.1627 / $0.1799 | Buy Now |
Part Details for P6KE62CA-E3/54
P6KE62CA-E3/54 CAD Models
P6KE62CA-E3/54 Part Data Attributes
|
P6KE62CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE62CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE62CA-E3/54
This table gives cross-reference parts and alternative options found for P6KE62CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE62CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Diotec Electronics Corp | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Semtech Corporation | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CAHE3/54 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE62CA-E3/54 vs P6KE62CAHE3/54 |
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | STMicroelectronics | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE62CA-E3/54 vs P6KE62CA |
P6KE62CA-E3/73 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE62CA-E3/54 vs P6KE62CA-E3/73 |