Datasheets
P6KE62-T by:

Transient Suppressor,

Part Details for P6KE62-T by Micro Commercial Components

Overview of P6KE62-T by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P6KE62-T

P6KE62-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE62-T Part Data Attributes

P6KE62-T Micro Commercial Components
Buy Now Datasheet
Compare Parts:
P6KE62-T Micro Commercial Components Transient Suppressor,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P6KE62-T

This table gives cross-reference parts and alternative options found for P6KE62-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE62-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE62ATA 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE62-T vs P6KE62ATA
P6KE62G-Z15-B Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE62-T vs P6KE62G-Z15-B
P6KE62A-B Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE62-T vs P6KE62A-B
P6KE62A-H Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE62-T vs P6KE62A-H
P6SE62A Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc P6KE62-T vs P6SE62A
P6KE62B Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE62-T vs P6KE62B
P6KE62-T Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE62-T vs P6KE62-T
P6KE62T Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE62-T vs P6KE62T
P6KE62AL-Z15-B Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE62-T vs P6KE62AL-Z15-B
P6KE62B Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc P6KE62-T vs P6KE62B
Part Number Description Manufacturer Compare
P6KE62ATR Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE62-T vs P6KE62ATR
P6KE62 Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, PLASTIC, 2 PIN Lite-On Semiconductor Corporation P6KE62-T vs P6KE62
P6KE62ARLG Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE62-T vs P6KE62ARLG
P6KE62A-A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon Diodes Incorporated P6KE62-T vs P6KE62A-A
P6KE62-13 Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P6KE62-T vs P6KE62-13
P6KE62G-Z15-B Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE62-T vs P6KE62G-Z15-B
P6KE62A-B Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE62-T vs P6KE62A-B
P6KE62A-B Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated P6KE62-T vs P6KE62A-B
P6KE62B Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE62-T vs P6KE62B
P6KE62L-Z15-B Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE62-T vs P6KE62L-Z15-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE62-T by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE62-T by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P6KE62-T would you like to use for your alert(s)?
  • Please alert me when P6KE62-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE62-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE62-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE62-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE62-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE62-T by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: