Part Details for P6KE600AG-Z15-R by Unisonic Technologies Co Ltd
Overview of P6KE600AG-Z15-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE600AG-Z15-R
P6KE600AG-Z15-R CAD Models
P6KE600AG-Z15-R Part Data Attributes
|
P6KE600AG-Z15-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE600AG-Z15-R
Unisonic Technologies Co Ltd
Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 630 V | |
Breakdown Voltage-Min | 570 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 513 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE600AG-Z15-R
This table gives cross-reference parts and alternative options found for P6KE600AG-Z15-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE600AG-Z15-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE600G-Z15-B | Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE600AG-Z15-R vs P6KE600G-Z15-B |
P6KE600-TB | Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600-TB |
P6KE600A-LF | Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600A-LF |
P6KE600-TB-LF | Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600-TB-LF |
P6KE600-LF | Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600-LF |
P6KE600A-T3-LF | Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600A-T3-LF |
P6KE600L-Z15-R | Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE600AG-Z15-R vs P6KE600L-Z15-R |
P6KE600A | Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600A |
P6KE600AG-Z15-B | Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE600AG-Z15-R vs P6KE600AG-Z15-B |
P6KE600A-T3 | Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Won-Top Electronics Co Ltd | P6KE600AG-Z15-R vs P6KE600A-T3 |