There are no models available for this part yet.
Overview of P6KE6.8A-AT/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE6.8A-AT/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK4548
|
Newark | Tvs Diode, Unidir, 5.8V, 600W, Do-15 Rohs Compliant: Yes |Yageo P6KE6.8A-AT/B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1980 |
|
$0.2260 / $0.7280 | Buy Now | |
DISTI #
36AK5109
|
Newark | Tvs Diode, Unidir, 5.8V, 600W, Do-15, Product Range:P6Ke-At Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:10.5V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Qualification:Aec-Q101 |Yageo P6KE6.8A-AT/B RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now | |
DISTI #
13-P6KE6.8A-AT/BTB-ND
|
DigiKey | TVS DO-204AC 5.8V 10.5V Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0743 / $0.1150 | Buy Now | |
DISTI #
P6KE6.8A-AT/B
|
Avnet Americas | Diode TVS Single Uni-Directional 5.8V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE6.8A-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-P6KE6.8A-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Unid Lead Rvs 5.8V Clmp 10.5V AEC-Q101 RoHS: Compliant | 3769 |
|
$0.0970 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0618 | Buy Now | ||
DISTI #
P6KE6.8A-AT/B
|
TTI | ESD Protection Diodes / TVS Diodes Unid Lead Rvs 5.8V Clmp 10.5V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0970 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 5.8V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1138 / $0.1309 | RFQ |
CAD Models for P6KE6.8A-AT/B by YAGEO Corporation
Part Data Attributes for P6KE6.8A-AT/B by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|