Part Details for P6KE6.8 by American Power Devices Inc
Overview of P6KE6.8 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE6.8
P6KE6.8 CAD Models
P6KE6.8 Part Data Attributes
|
P6KE6.8
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE6.8
American Power Devices Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for P6KE6.8
This table gives cross-reference parts and alternative options found for P6KE6.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE6.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | Semitronics Corp | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional | Bytesonic Corporation | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Transient Suppressor | MDE Semiconductor Inc | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional | QTL International | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional | Sussex Semiconductor Inc | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE6.8 vs P6KE6.8 |
P6KE6.8 | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional | Zowie Technology Corp | P6KE6.8 vs P6KE6.8 |