P6KE56CAHA0G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Overview of P6KE56CAHA0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE56CAHA0G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # P6KE56CAHA0G-ND
DigiKey TVS DIODE 47.8VWM 77VC DO204AC Lead time: 15 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
Buy Now

CAD Models for P6KE56CAHA0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE56CAHA0G by Taiwan Semiconductor

P6KE56CAHA0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
47.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE56CAHA0G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for P6KE56CAHA0G

This table gives cross-reference parts and alternative options found for P6KE56CAHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56CAHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Littelfuse Inc P6KE56CAHA0G vs TP6KE56CA
P6KE56CAHR0G Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAHR0G
TP6KE56CA-B Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Littelfuse Inc P6KE56CAHA0G vs TP6KE56CA-B
P6KE56CAHR0 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAHR0
P6KE56CAA0G Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAA0G
P6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc P6KE56CAHA0G vs P6KE56CA
P6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation P6KE56CAHA0G vs P6KE56CA
P6KE56CAB0 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAB0
P6KE56CAHA0 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAHA0
P6KE56CAR0G Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAR0G
Part Number Description Manufacturer Compare
P6KE56CAHR0G Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAHR0G
P6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc P6KE56CAHA0G vs P6KE56CA
TP6KE56CA-B Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Littelfuse Inc P6KE56CAHA0G vs TP6KE56CA-B
P6KE56CAHA0 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAHA0
TP6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Littelfuse Inc P6KE56CAHA0G vs TP6KE56CA
P6KE56CA Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation P6KE56CAHA0G vs P6KE56CA
P6KE56CAB0 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAB0
P6KE56CAR0G Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAR0G
P6KE56CAA0G Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAA0G
P6KE56CAA0 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE56CAHA0G vs P6KE56CAA0

Related Parts for P6KE56CAHA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE56CAHA0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE56CAHA0G by Taiwan Semiconductor

  • Please alert me when P6KE56CAHA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE56CAHA0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE56CAHA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE56CAHA0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE56CAHA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE56CAHA0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: