P6KE56A
Description: Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon

Overview of P6KE56A by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE56A by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE56A by TDK Micronas GmbH

P6KE56A
TDK Micronas GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Breakdown Voltage-Nom
56 V
Case Connection
ISOLATED
Clamping Voltage-Max
77 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE56A
    TDK Micronas GmbH
    Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for P6KE56A

This table gives cross-reference parts and alternative options found for P6KE56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE56A vs P6KE56
P6KE56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P6KE56A vs P6KE56A
P6KE56 Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Formosa Microsemi Co Ltd P6KE56A vs P6KE56
P6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, Semitronics Corp P6KE56A vs P6KE56
P6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp P6KE56A vs P6KE56
P6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE56A vs P6KE56
P6KE56 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE56A vs P6KE56
P6KE56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 HY Electronic Corp P6KE56A vs P6KE56A
P6KE56 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE56A vs P6KE56
P6KE56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE56A vs P6KE56A
Part Number Description Manufacturer Compare
1.5KE160R0G Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor P6KE56A vs 1.5KE160R0G
1.5KE160AHE3TR Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, Fagor Electrónica P6KE56A vs 1.5KE160AHE3TR
1.5KE160 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc P6KE56A vs 1.5KE160
P6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE56A vs P6KE56
1.5KE160A Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, 1 Element, Silicon TDK Micronas GmbH P6KE56A vs 1.5KE160A
P6KE56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc P6KE56A vs P6KE56A
1.5KE160 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P6KE56A vs 1.5KE160
1.5KE160A_R2_00001 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor P6KE56A vs 1.5KE160A_R2_00001
1.5KE160A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics P6KE56A vs 1.5KE160A
1.5KE160 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Semtech Corporation P6KE56A vs 1.5KE160

Related Parts for P6KE56A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE56A by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE56A by TDK Micronas GmbH

  • Please alert me when P6KE56A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE56A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE56A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE56A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE56A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE56A by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: